NEWHAVEN DISPLAY INTERNATIONAL NHD-0216XZ-FSW-GBW NHD-0216XZ Alphanumeric LCD Alphanumeric Display, White on Grey, 2
- RS Stock No.:
- 181-372
- Mfr. Part No.:
- NHD-0216XZ-FSW-GBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$27.23
(exc. GST)
$31.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.23 |
| 10 - 99 | $24.50 |
| 100 - 499 | $22.62 |
| 500 - 999 | $20.96 |
| 1000 + | $18.78 |
*price indicative
- RS Stock No.:
- 181-372
- Mfr. Part No.:
- NHD-0216XZ-FSW-GBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 4.4mm | |
| Character Width | 3mm | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Series | NHD-0216XZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 4.4mm | ||
Character Width 3mm | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
Series NHD-0216XZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module designed to meet the needs of various applications. With exceptional optical features, this display provides clear visibility through its STN (+) grey, transflective technology, ensuring readability in both indoor and outdoor environments. The product's compact design makes it straightforward to integrate into systems requiring a reliable display interface.
Support for multiple interface modes boosts versatility
Exceptional construction ensures resilience in challenging environments
Adjustable contrast for personalised viewing experiences
Compact form factor facilitates easy installation within tight spaces
Exceptional construction ensures resilience in challenging environments
Adjustable contrast for personalised viewing experiences
Compact form factor facilitates easy installation within tight spaces
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108HZ-FSW-GBW NHD-0108HZ Alphanumeric LCD Alphanumeric Display 1
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0224AZ-FSW-GBW NHD-0224AZ Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CU-FSW-GBW-3V3 NHD-C0216CU Alphanumeric LCD Alphanumeric Display, White on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216AZ-FSW-GBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0420AZ-FSW-GBW-33V3 Alphanumeric LCD Alphanumeric Display 4 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220FZ-FSW-GBW-P-33V3 Alphanumeric LCD Alphanumeric Display 2 Rows
