NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTGH-VZ#-3VR Graphic LCD Graphic Display, White on Grey, Transflective
- RS Stock No.:
- 181-438
- Mfr. Part No.:
- NHD-320240WG-BxTGH-VZ#-3VR
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
$200.50
(exc. GST)
$230.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.50 |
*price indicative
- RS Stock No.:
- 181-438
- Mfr. Part No.:
- NHD-320240WG-BxTGH-VZ#-3VR
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 320 x 240pixels | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 320 x 240pixels | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD is engineered to deliver exceptional clarity and responsiveness. Designed for versatility, it employs innovative optical features for stunning visual output, making it an ideal choice for various applications. The device boasts a remarkable transflactive display, enhancing its usability in diverse lighting conditions.
Utilises a robust backlight system for enhanced visibility in low light situations
Incorporates a user friendly wiring diagram for straightforward installation
Durability tested under extreme conditions to ensure long lasting performance
Incorporates a user friendly wiring diagram for straightforward installation
Durability tested under extreme conditions to ensure long lasting performance
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-ATMI-TZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# Graphic LCD Graphic Display Transflective
