NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- RS Stock No.:
- 181-511
- Mfr. Part No.:
- NHD-0208BZ-RN-YBW-33V
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$20.05
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.05 |
| 10 - 99 | $18.05 |
| 100 - 499 | $16.65 |
| 500 - 999 | $15.46 |
| 1000 + | $13.85 |
*price indicative
- RS Stock No.:
- 181-511
- Mfr. Part No.:
- NHD-0208BZ-RN-YBW-33V
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 8 Characters | |
| Character Rows | 2 | |
| Characters per Row | 8 | |
| Character Height | 5.6mm | |
| Character Width | 3mm | |
| Background Colour | Yellow/Green | |
| Display Mode | Reflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 8 Characters | ||
Character Rows 2 | ||
Characters per Row 8 | ||
Character Height 5.6mm | ||
Character Width 3mm | ||
Background Colour Yellow/Green | ||
Display Mode Reflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 2x8 character LCD module offers remarkable performance and clarity, making it an ideal choice for a vast array of applications. Designed to elevate user interfaces, the display features a robust ST7066U controller combined with an easy-to-use parallel interface. With vibrant STN (+) Yellow/Green optical characteristics, it ensures excellent visibility even in bright conditions.
Low power consumption supports energy efficient applications
Wider viewing angles enhance visibility from multiple perspectives
Built in font table simplifies text display requirements
Mechanical drawing aids in hassle free setup and installation
Wider viewing angles enhance visibility from multiple perspectives
Built in font table simplifies text display requirements
Mechanical drawing aids in hassle free setup and installation
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108BZ-RN-YBW-33V Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216BZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208AZ-RN-YBW Alphanumeric LCD Alphanumeric Display Yellow/Green, 2 Rows by 8
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0208BZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0108FZ-RN-YBW NHD-0108FZ Alphanumeric LCD Alphanumeric Display Yellow/Green, 1 Row
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0220GZ-FL-YBW Alphanumeric LCD Alphanumeric Display 2
