Midas MC42005A6W-SPR-V2 MC42005A6W Alphanumeric LCD Display, Black on Yellow/Green, 4 Rows by 20 Characters, Reflective

N
Bulk discount available

Subtotal (1 unit)*

$30.53

(exc. GST)

$35.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$30.53
5 +$28.69

*price indicative

RS Stock No.:
625-721
Mfr. Part No.:
MC42005A6W-SPR-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Characters per Row

20

Character Rows

4

Character Width

3mm

Character Height

4.8mm

Background Colour

Yellow/Green

Illumination Colour

Black

Display Mode

Reflective

Series

MC42005A6W

COO (Country of Origin):
CN
The Midas LCD Display features a black-on-yellow/green appearance with Chip-on-Board construction. It uses a parallel interface and includes English and Japanese font sets, offering high visibility and multilingual support for various applications.

Appearance Black on Yellow/Green
Interface Parallel
Voltage 5V

Related links