Midas MC22005A6W-BNMLW-V2 MC22005A6W Alphanumeric LCD Display, White on Blue, 2 Rows by 20 Characters, Transmissive
- RS Stock No.:
- 625-723
- Mfr. Part No.:
- MC22005A6W-BNMLW-V2
- Brand:
- Midas
N
Bulk discount available
Subtotal (1 unit)*
$30.53
(exc. GST)
$35.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.53 |
| 5 + | $28.69 |
*price indicative
- RS Stock No.:
- 625-723
- Mfr. Part No.:
- MC22005A6W-BNMLW-V2
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 20 Characters | |
| Character Rows | 2 | |
| Characters per Row | 20 | |
| Character Width | 3.2mm | |
| Character Height | 5.6mm | |
| Background Colour | Blue | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Series | MC22005A6W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 20 Characters | ||
Character Rows 2 | ||
Characters per Row 20 | ||
Character Width 3.2mm | ||
Character Height 5.6mm | ||
Background Colour Blue | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
Series MC22005A6W | ||
- COO (Country of Origin):
- CN
The Midas LCD Display features a white-on-blue appearance with Chip-on-Board construction. It uses a parallel interface and supports English and Japanese font sets, providing clear visibility and multilingual compatibility for diverse applications.
Mode Negative Transmissive
Backlight White
Appearance White on Blue
Interface Parallel
Backlight White
Appearance White on Blue
Interface Parallel
Related links
- Midas MC22005A6W-GPTLY-V2 MC22005A6W Alphanumeric LCD Display 2 Rows by 20 Characters,
- Midas MC22005A6W-FPTLW-V2 A Alphanumeric LCD Display White Transmissive
- Midas MC42005A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 20 Characters, Transmissive
- Midas MC21605A6WD-BNMLW-V2 Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC21609AB6W-BNMLW-V2 AB Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC21605G6WD-BNMLW-V2 G Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC21605B6WD-BNMLW-V2 B Alphanumeric LCD Display 2 Rows by 16 Characters, Transmissive
- Midas MC41605A6W-BNMLW-V2 A Alphanumeric LCD Display 4 Rows by 16 Characters, Transmissive