Midas MC24005A6W-FPTLW-V2 MC24005A6W Alphanumeric LCD Display, Black on White, 2 Rows by 40 Characters, Transflective

N
Bulk discount available

Subtotal (1 unit)*

$47.50

(exc. GST)

$54.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$47.50
5 +$44.65

*price indicative

RS Stock No.:
625-726
Mfr. Part No.:
MC24005A6W-FPTLW-V2
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 40 Characters

Characters per Row

40

Character Rows

2

Character Height

5.6mm

Character Width

3.2mm

Background Colour

White

Illumination Colour

Black

Display Mode

Transflective

Series

MC24005A6W

COO (Country of Origin):
CN
The Midas LCD Display features a black-on-white appearance with Chip-on-Board construction. It uses a parallel interface and supports English and Japanese font sets, providing high contrast and multilingual display capabilities.

Mode Positive Transflective
Backlight White
Appearance Black on White
Interface Parallel
Voltage 5V

Related links