- RS Stock No.:
- 163-5195
- Mfr. Part No.:
- EA EPA43-A
- Brand:
- Electronic Assembly
Discontinued product
- RS Stock No.:
- 163-5195
- Mfr. Part No.:
- EA EPA43-A
- Brand:
- Electronic Assembly
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4.3" mono ePaper display. The resolution is 800x600 dots. The display provides 16 grey scales. Interface is 8 bit to become connected to an external graphic controller.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Resolution | 800 x 600pixels |
Viewing Area Dimensions | 66 x 88mm |
Viewing Area Width | 66mm |
Viewing Area Height | 88mm |
Interface Type | 8-bit |
External Depth | 1.26mm |
Background Colour | White |
External Height | 126.5mm |
External Width | 74.6mm |
External Dimensions | 126.5 x 74.6 x 1.26mm |
Controller Type | HX8705B |
Display Matrix Technology | TFT |
Display Mode | Monochrome |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Voltage Rating | 3.6V |
Display Diagonal Size | 4.3in |
Current Rating | 60mA |
Operating Temperature Range | 0 → +50°C |
Series | EA EPA |