- RS Stock No.:
- 214-3569
- Mfr. Part No.:
- PC2402LRS-A
- Brand:
- Powertip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 214-3569
- Mfr. Part No.:
- PC2402LRS-A
- Brand:
- Powertip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
Note
Reverse polarity connection to the module will cause irreparable damage.
Caution
Observe ANTISTATIC precautions when storing or handling these modules.
Powertip Alphanumeric LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 24 Characters |
Characters per Row | 24 |
Character Rows | 2 |
Character Width | 5.6mm |
Character Height | 3.2mm |
Viewing Area Width | 16mm |
Viewing Area Height | 93.5mm |
Viewing Area Dimensions | 94 x 16mm |
External Depth | 13.5mm |
Backlight Type | LED |
External Dimensions | 118 x 13.5 x 36mm |
External Height | 36mm |
External Width | 118mm |
Controller Type | ST7066U |
Display Matrix Technology | STN |
Display Mode | Transflective |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Operating Temperature Range | 0 → +50°C |
Driver Mounting | COB |