Powertip PC1604LRSA Alphanumeric LCD Display, 4 Rows by 16 Characters, Transflective
- RS Stock No.:
- 294-8780
- Mfr. Part No.:
- PC1604LRSA
- Brand:
- Powertip
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.15
(exc. GST)
$56.52
(inc. GST)
- RS Stock No.:
- 294-8780
- Mfr. Part No.:
- PC1604LRSA
- Brand:
- Powertip
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Powertip | |
| Display Type | Alphanumeric | |
| Character Matrix | 4 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 4 | |
| Character Height | 3mm | |
| Character Width | 4.8mm | |
| Viewing Area Dimensions | 62 x 25mm | |
| Viewing Area Height | 62mm | |
| Viewing Area Width | 25.6mm | |
| External Depth | 13.5mm | |
| Backlight Type | LED | |
| External Dimensions | 87 x 13.5 x 60mm | |
| External Height | 60mm | |
| External Width | 87mm | |
| Controller Type | ST7066U | |
| Display Mode | Transflective | |
| Display Matrix Technology | STN, TN | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | 0 → +50°C | |
| Driver Mounting | COB | |
| Select all | ||
|---|---|---|
Brand Powertip | ||
Display Type Alphanumeric | ||
Character Matrix 4 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 4 | ||
Character Height 3mm | ||
Character Width 4.8mm | ||
Viewing Area Dimensions 62 x 25mm | ||
Viewing Area Height 62mm | ||
Viewing Area Width 25.6mm | ||
External Depth 13.5mm | ||
Backlight Type LED | ||
External Dimensions 87 x 13.5 x 60mm | ||
External Height 60mm | ||
External Width 87mm | ||
Controller Type ST7066U | ||
Display Mode Transflective | ||
Display Matrix Technology STN, TN | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range 0 → +50°C | ||
Driver Mounting COB | ||
- COO (Country of Origin):
- CN
Powertip Transflective backlit LCD STN
Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers
5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C
Note
Reverse polarity connection to the module will cause irreparable damage.
Caution
Observe ANTISTATIC precautions when storing or handling these modules.
Powertip Alphanumeric LCD Displays
Related links
- Powertip PC4004LRS-A Alphanumeric LCD Display Transflective
- Powertip PC1604ARSA Alphanumeric LCD Display Reflective
- Powertip PC1602LRSL Alphanumeric LCD Display Transflective
- Powertip PC1602LRSD Alphanumeric LCD Display Transflective
- Powertip PC1602LRS-H Alphanumeric LCD Display Transflective
- Powertip PC1601LRS-A Alphanumeric LCD Display Transflective
- Midas MD41605A6W-FPTLRGB Alphanumeric LCD Display, 4 Rows by 16 Characters
- Powertip PC2002LRSL Alphanumeric LCD Display Transflective

