Batron BTHQ21605V-COG-FSTF-I2C-LEDWHITE BTHQ Alphanumeric LCD Display White, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 743-6138
- Mfr. Part No.:
- BTHQ21605V-COG-FSTF-I2C-LEDWHITE
- Brand:
- Batron
Discontinued product
- RS Stock No.:
- 743-6138
- Mfr. Part No.:
- BTHQ21605V-COG-FSTF-I2C-LEDWHITE
- Brand:
- Batron
Technical data sheets
Legislation and Compliance
Product Details
Batron 16 x 2 Character Alphanumeric LCD Modules, with I2C Interface
A range of high quality 16 x 2 (Characters x lines) Dot Matrix LCD modules from Batron. These Alphanumeric modules feature data interface by I2C bus and are FSTN (Film Compensated STN): with black characters on a white background.
16 characters (5x8 dots) x 2 lines Dot Matrix LCD module
Viewing Angle: 6 oclock direction
Dot spacing 0.015 x 0.015 mm
Driving scheme: 1:18 multiplexed drive, 1/4 bias
LCD controller/driver IC: PHILIPS PCF 2119RU/2/F2 COG form
Data interface: I2C-bus
RTV coating
Viewing Angle: 6 oclock direction
Dot spacing 0.015 x 0.015 mm
Driving scheme: 1:18 multiplexed drive, 1/4 bias
LCD controller/driver IC: PHILIPS PCF 2119RU/2/F2 COG form
Data interface: I2C-bus
RTV coating
Batron Monochrome LCD Displays
Specifications
Attribute | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 2 Rows by 16 Characters |
Character Rows | 2 |
Characters per Row | 16 |
Character Width | 3mm |
Character Height | 5.6mm |
Viewing Area Width | 61mm |
Viewing Area Height | 15.8mm |
Viewing Area Dimensions | 61 x 15.8mm |
Interface Type | I2C |
External Depth | 29.8mm |
Background Colour | White |
Backlight Type | LED |
External Width | 74.5mm |
External Height | 4.5mm |
External Dimensions | 74.5 x 29.8 x 4.5mm |
Controller Type | PCF 2119RU/2/F2 COG |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Maximum Operating Temperature | +70°C |
Voltage Rating | 6V |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Series | BTHQ |
Current Rating | 270mA |