- RS Stock No.:
- 843-1345
- Mfr. Part No.:
- FGC22703
- Brand:
- Fiamm
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 843-1345
- Mfr. Part No.:
- FGC22703
- Brand:
- Fiamm
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Lead Acid Battery FGC Range - FIAMM
FIAMM FGC Range designed for regular and long deep discharge
12V monoblocs
Excellent cycling performance
5 year design life in float operation in temperature controlled environment
VRLA AGM and gas recombination technology with 99% internal recombination
Optimized for deep discharge recovery
Non-spillable and maintenance free
Non-hazardous for air/sea/rail/road transportation
100% Recyclable
Excellent cycling performance
5 year design life in float operation in temperature controlled environment
VRLA AGM and gas recombination technology with 99% internal recombination
Optimized for deep discharge recovery
Non-spillable and maintenance free
Non-hazardous for air/sea/rail/road transportation
100% Recyclable
Specifications
Attribute | Value |
---|---|
Capacity | 27Ah |
Nominal Voltage | 12V |
Construction | AGM |
Terminal Type | M5 |
Flame Resistant | No |
Dimensions | 166 x 175 x 125mm |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 3 to 5 Years |
Chemistry | Lead Acid |
Operating Temperature Range | -20 → +50°C |
Weight | 8.1kg |