Recently searched

    Tamura 30 μH ±25% Ferrite Leaded Inductor, 5A Idc, 27mΩ Rdc, GLA-05

    Bulk discount available

    Subtotal (1 unit)**

    $12.25

    (exc. GST)

    $14.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 4$12.25
    5 - 9$11.77
    10 +$11.32

    **price indicative

    RS Stock No.:
    154-1202
    Mfr. Part No.:
    GLA-05-0030
    Brand:
    Tamura
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Tamura

    Inductance

    30 μH

    Maximum DC Current

    5A

    Mounting Type

    Through Hole

    Maximum DC Resistance

    27mΩ

    Tolerance

    ±25%

    Diameter

    21mm

    Height

    12mm

    Dimensions

    21 (Dia.) x 12mm

    Core Material

    Ferrite

    Lead Pitch

    12mm

    Series

    GLA-05

    Lead Diameter

    0.95mm

    Terminal Type

    Wire

    Related links