- RS Stock No.:
- 675-5343
- Mfr. Part No.:
- ELC11D3R9F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 675-5343
- Mfr. Part No.:
- ELC11D3R9F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panasonic Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 μH |
Maximum DC Current | 4.8A |
Mounting Type | Radial |
Maximum DC Resistance | 16mΩ |
Tolerance | ±20% |
Diameter | 11.5mm |
Height | 13.9mm |
Dimensions | 11.5 (Dia.) x 13.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC11D |
Terminal Type | Through Hole |