- RS Stock No.:
- 715-7318
- Mfr. Part No.:
- 12LRS334C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 715-7318
- Mfr. Part No.:
- 12LRS334C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1200LRS Series Shielded Radial Choke
1200LRS Series Through hole radial lead shielded inductors
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
Integral ferrite shield ideal for protecting circuits susceptible to EMI
Suitable for power line filtering in low to medium current
Applications: Switching power supply circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 630mA |
Mounting Type | Radial |
Maximum DC Resistance | 860mΩ |
Tolerance | ±15% |
Diameter | 10.5mm |
Height | 8.5mm |
Dimensions | 10.5 (Dia.) x 8.5mm |
Lead Pitch | 5mm |
Series | 1200LRS |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |