- RS Stock No.:
- 751-1715
- Mfr. Part No.:
- 7313NC-220M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1715
- Mfr. Part No.:
- 7313NC-220M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sagami 7311NC Series Shielded Radial Chokes
Sagami 7311NC leaded type power inductors are suitable for use in digital power amplifiers. However, the 7311NC inductor series is best suited as a choke coil for a power supply.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 4A |
Mounting Type | Radial |
Maximum DC Resistance | 28mΩ |
Tolerance | ±20% |
Diameter | 12.6mm |
Height | 15mm |
Dimensions | 12.6 (Dia.) x 15mm |
Lead Pitch | 5mm |
Series | 7311NC |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Lead Diameter | 0.7mm |