- RS Stock No.:
- 751-1774
- Mfr. Part No.:
- 7G14A-330M
- Brand:
- SAGAMI ELEC
Discontinued product
- RS Stock No.:
- 751-1774
- Mfr. Part No.:
- 7G14A-330M
- Brand:
- SAGAMI ELEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sagami 7G14A/C/D/J/M/N Series Shielded Radial Chokes
Sagami 7G14A/C/D/J/M/N power inductors are magnetically shielded, high current and low resistance compact type. The 7G14A/C/D/J/M/N inductor series is suitable for use in digital power amplifiers.
Sagami Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 6.1A |
Mounting Type | Radial |
Maximum DC Resistance | 17.5mΩ |
Tolerance | ±20% |
Length | 14mm |
Depth | 9.6mm |
Height | 16mm |
Dimensions | 14 x 9.6 x 16mm |
Lead Pitch | 9.2mm |
Series | 7G14A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |