- RS Stock No.:
- 171-8632
- Mfr. Part No.:
- LZP-L4MD00-0000
- Brand:
- LedEngin Inc
Discontinued product
- RS Stock No.:
- 171-8632
- Mfr. Part No.:
- LZP-L4MD00-0000
- Brand:
- LedEngin Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The 80W LZP-00MD00 RGBW LED emitter produces a full spectrum of brilliant colours with the highest flux output from a compact 12.0mm x 12.0mm footprint. Through its small size and ultra-low thermal resistance, it enables the miniaturization of lighting fixtures utilizing individual red, green, blue and white LED emitters. The emitters smartDie positioning pre-mixes the colours before going into secondary optics maximizing coupling efficiency. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
Highest flux density surface mount ceramic package RGBW LED with integrated flat glass lens
6.2mmx6.2mm Light Emitting Area with 80W power dissipation
Ideal for narrow beam applications of less than 10o and light guide coupling
Industry lowest thermal resistance per package footprint (0.5°C/W)
Individually addressable Red, Green, Blue and Daylight White channels
In-source mixing based on smart die positioning for optimum colour uniformity
Electrically neutral thermal path
Lead (Pb) free
Emitter available on 4-channel MCPCB (optional)
Typical Applications
Stage and Studio lighting
Fountain lighting
Accent lighting
Effect lighting
6.2mmx6.2mm Light Emitting Area with 80W power dissipation
Ideal for narrow beam applications of less than 10o and light guide coupling
Industry lowest thermal resistance per package footprint (0.5°C/W)
Individually addressable Red, Green, Blue and Daylight White channels
In-source mixing based on smart die positioning for optimum colour uniformity
Electrically neutral thermal path
Lead (Pb) free
Emitter available on 4-channel MCPCB (optional)
Typical Applications
Stage and Studio lighting
Fountain lighting
Accent lighting
Effect lighting
Specifications
Attribute | Value |
---|---|
Number of LEDs | 25 |
LED Colours | Blue, Green, Red, White |
Colour Temperature | 6500K |
Typical Luminous Flux | 250 lm, 640 lm, 1060 lm, 1900 lm |
Base Material | Ceramic |
Constant Voltage or Constant Current | Constant Current |
Voltage Rating | 17.4 V, 22.8 V, 25.2 V, 26.6 (White) V |
Current Rating | 1A |
Connection Types | Solder |
Series | LZ |
Power Dissipation | 80W |
Secondary Optics Included | Lens |