- RS Stock No.:
- 912-4824
- Mfr. Part No.:
- ILH-SO01-SICB-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 912-4824
- Mfr. Part No.:
- ILH-SO01-SICB-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON Signal 1 PowerStar LED Arrays
The OSLON Signal PowerStar series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal ThinGan (UX:3) LED. Utilising OSRAMs latest power chip technology they remain efficient when driven at currents of up to 1000mA.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
The OSLON Signal LED PowerStars have been designed with signal applications in mind, for example traffic light designs. They offer a reduced number of LEDs per signal.
Available in a range of colours and performance classes, the OSLON Signal PowerStars are ideal for applications including; emergency vehicles, marker lights and working lights.
Features of the OSLON Signal 6 LED strips:
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional
1 x OSLON Signal LEDs from OSRAM Opto Semiconductors
Various colours available
Up to 50000 hours lifetime (to 70% original brightness)
Can be linked together to form longer chains
Secondary lenses optional
Intelligent LED Solutions LED Modules - PowerStars
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
LED Colours | Blue |
Typical Luminous Flux | 45 lm |
Base Material | Aluminium |
Constant Voltage or Constant Current | Constant Current |
Voltage Rating | 2.75 → 3.5V |
Current Rating | 1A |
Connection Types | Flying Leads |
Series | OSLON Signal PowerStar |