- RS Stock No.:
- 124-4349
- Mfr. Part No.:
- 929001184402
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 124-4349
- Mfr. Part No.:
- 929001184402
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phiips Master LEDbulb E27 Frosted Lamps
The Philips Master A67 LEDbulb is designed to replace incandescent light bulbs with a B22 bayonet cap. This bulb delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 25000-hour lifetime. The light omitted produces vivid colours due to the high colour rendering index. Its unique Reddot design radiates a warm light in all directions making it a true alternative to incandescent lights. This Master LEDbulb can be used together with most leading-edge dimmers, enabling further efficiencies while helping to create the desired atmosphere.
DimTone takes led lamp dimming to a new level with a sunset effect. As the light is dimmed, DimTone reduces the colour temperature from 2700 k down to 2200 k. This creates a warm, intimate ambience at lower light levels, with the same effect as dimmed halogens or incandescent lights.
The Philips LEDbulb is suitable for most general lighting applications in hospitality and industry where a dimmable glow effect can be used for a welcome, warm atmosphere.
DimTone takes led lamp dimming to a new level with a sunset effect. As the light is dimmed, DimTone reduces the colour temperature from 2700 k down to 2200 k. This creates a warm, intimate ambience at lower light levels, with the same effect as dimmed halogens or incandescent lights.
The Philips LEDbulb is suitable for most general lighting applications in hospitality and industry where a dimmable glow effect can be used for a welcome, warm atmosphere.
Features and Benefits
Easy retrofit replacement
Bayonet cap (B22)
Good colour rendering index (80)
Colour temperature range 2200 k – 2700 k
25000 lifetime hours
Greater efficiency
Frosted lens
Bayonet cap (B22)
Good colour rendering index (80)
Colour temperature range 2200 k – 2700 k
25000 lifetime hours
Greater efficiency
Frosted lens
LED GLS Lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 15 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 100W |
Series | MASTER |
Dimmable | Yes |
Lamp Shape | GLS |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 1521 lm |
Length | 137.2 mm |
Diameter | 70.6mm |
Life Hours | 25000h |
Current Rating | 84 mA |
Colour Rendering | 80 |