- RS Stock No.:
- 124-4401
- Mfr. Part No.:
- 929001229002
- Brand:
- Philips Lighting
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-4401
- Mfr. Part No.:
- 929001229002
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Philips Classic LEDGlobe E27 Clear Lamps
The Philips Classic LEDGlobe is compatible with most existing E27 (Large screw) bases and is designed to replace traditional light fixtures. The LEDGlobe delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime.
This Philips P45 LEDGlobe features a classic heritage design, which delivers a beautiful, decorative warm light.
This Philips P45 LEDGlobe features a classic heritage design, which delivers a beautiful, decorative warm light.
Features and Benefits
G93 Bulb with E27 large screw base
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2700K (Warm White) Colour temperature
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2700K (Warm White) Colour temperature
LED GLS Lamps
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Series | Classic |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 150 mm |
Diameter | 95mm |
Life Hours | 15000h |
Current Rating | 40 mA |
Colour Rendering | 80 |