- RS Stock No.:
- 792-4326
- Mfr. Part No.:
- 2855YE-02B
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 792-4326
- Mfr. Part No.:
- 2855YE-02B
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED retrofit lamp for vehicle interiors
LED retrofit lamps for vehicle interiors. These automotive LED lamps deliver a perfect light, thanks to modern diffusor material. The LED technology allows up to 80% less energy consumption compared to standard automotive lamps. These LED lamps are an easy replacement for standard lamps.
LED retrofit lamp for vehicle interiors
Long lifetime: up to 5,000 h
Perfect LED light thanks to modern diffusor material
Up to 80 % less energy consumption
Non selective illumination thanks to homogenous light
Easy plug & play replacement
Long lifetime: up to 5,000 h
Perfect LED light thanks to modern diffusor material
Up to 80 % less energy consumption
Non selective illumination thanks to homogenous light
Easy plug & play replacement
Replacement LED Lamps, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Series | LEDriving |
Lamp Shape | Wedge |
Voltage Rating | 12 V |
Luminosity | 30 lm |
Length | 26.8 mm |
Diameter | 10mm |
Current Rating | 60 mA |