- RS Stock No.:
- 922-1540
- Mfr. Part No.:
- UC1000
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 922-1540
- Mfr. Part No.:
- UC1000
- Brand:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge Twin Power Cord UC
Knightsbridge twin power cord UC series is for linking two LED under-cabinet fittings.
Features and Benefits
Input voltage, mains 230 V, 50 Hz
Plastic material
Colour white
Plastic material
Colour white
Specifications
Attribute | Value |
---|---|
Function | Link |
For Use With | LED Under Cabinet Fitting |
Length | 1m |
Connector Genders | Female |
Connector A Angle | Straight |
Sheath Colour | White |
Connector B Angle | Straight |
Series | UCLED |