- RS Stock No.:
- 111-3728
- Mfr. Part No.:
- KITLEDXMC1202AS01TOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 111-3728
- Mfr. Part No.:
- KITLEDXMC1202AS01TOBO1
- Brand:
- Infineon
Legislation and Compliance
Product Details
RGB LED Lighting Shield with XMC1202
The Infineon RGB LED lighting shield is an evaluation board that is suitable for LED light engines and lamps. The Kit works with XMC1100 Boot Kit (910-6835) and the Arduino Uno R3 (see range 769-7409). Created to be easy to configure, it is also ideal for fast prototyping and evaluating LED lighting applications. The RGB LED Lighting Shield is able to drive up to three LED channels with constant current. The shield operates by an XMC1202 32-bit ARM microcontroller with an embedded brightness colour control unit (BCCU) offering flicker-free LED dimming and colour control. The RGB LED lighting shield is intended for DALI, DMX solutions, radar and LED lighting power supplies.
Features:
Compatible with Arduino Uno R3 and XMC1100 Boot Kit
Wide DC input voltage range
I2C interface
Flicker-free light
Dimming and colour control
BCCU gives a high-quality LED lighting solution, with minimal user code
Compatible with Arduino Uno R3 and XMC1100 Boot Kit
Wide DC input voltage range
I2C interface
Flicker-free light
Dimming and colour control
BCCU gives a high-quality LED lighting solution, with minimal user code
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Specifications
Attribute | Value |
---|---|
Kit Classification | Shield |
Kit Name | RGB LED Lighting Shield |