Texas Instruments TPS61150ADRCT, LED Driver 14-Segments, 3.3 V, 5 V, 10-Pin SON
Single and Multi-output LED Drivers
Attribute | Value |
Number of Segments | 14 |
Matching | 3% |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Typical Operating Supply Voltage | 3.3 V, 5 V |
Dimensions | 3 x 3 x 0.9mm |
Height | 0.9mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |