- RS Stock No.:
- 195-136
- Mfr. Part No.:
- HDSP-5521-GH000
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 195-136
- Mfr. Part No.:
- HDSP-5521-GH000
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
2- and 4-Digit 7-segment LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 626 nm |
Character Width | 7.8mm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 25.1mm |
External Depth | 8mm |
External Height | 17mm |
External Dimensions | 17 x 25.1 x 8mm |
Luminous Intensity | 3.7 mcd |
Colour of Face | Grey |
Forward Voltage | 2.1 V |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +100°C |
Forward Current | 90mA |
Operating Temperature Range | -40 → +100°C |
Minimum Operating Temperature | -40°C |