LBP-602VK2 ROHM 2 Digit 7-Segment LED Display, CC Red 36 mcd RH DP 14.2mm

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a box)*

$104.80

(exc. GST)

$120.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
20 - 49$5.24
50 - 99$4.93
100 - 249$4.84
250 +$4.60

*price indicative

Packaging Options:
RS Stock No.:
363-657P
Mfr. Part No.:
LBP-602VK2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

7-Segment

Number of Characters

2

LED Colours

Red

Number of Segments

7

Dominant Wavelength

650 nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

19 x 25 x 8mm

External Width

25mm

External Depth

8mm

External Height

19mm

Luminous Intensity

36 mcd

Colour of Face

Black

Forward Voltage

1.9 V

Power Dissipation

896mW

Decimal Orientation

Right Side

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Forward Current

20mA

Operating Temperature Range

-25 → +75°C

7-Segment LED, LAP602 Series, Rohm



7-Sement Displays