- RS Stock No.:
- 168-2309
- Mfr. Part No.:
- LB-402VD
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2309
- Mfr. Part No.:
- LB-402VD
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2-digit displays are available in packages of character height 7.62mm, 10.16mm, 13mm and 14.3mm. 2-digit displays in package of character height 14.3mm are available featuring AlGaInP-die type to meet the market needs of high-brightness/low current consumption, as well blue-color emission type in lineup.
Character Height is 10.16mm
DIP Type
Anode Common Type
DIP Type
Anode Common Type
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 2 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 650 nm |
Character Width | 5.6mm |
Character Height | 10.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 18mm |
External Width | 24mm |
External Height | 7mm |
External Dimensions | 24 x 18 x 7mm |
Luminous Intensity | 16 mcd |
Colour of Face | Black |
Power Dissipation | 640mW |
Forward Voltage | 2.8 V |
Decimal Orientation | Right Side |
Series | LB-402DN |
For Use With | General Electronic Equipments |
Maximum Operating Temperature | +75°C |
Forward Current | 15mA |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +75°C |