- RS Stock No.:
- 168-2341
- Mfr. Part No.:
- LB-303MA
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2341
- Mfr. Part No.:
- LB-303MA
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The LB-303AK Series were Designed to Meet the Need for Multidigit Numeric Displays. These LED Numeric Display use GaAsP on GaP (red), Gap (Green) for the Emiting Material (with the Exception of Green)and Housed in a Epoxy Resin Package. These are Three Digit Display with a Character Height of 8.0 mm.
The height of a letter is 8.0mm.
High Efficiency in a Compact Package
Common Anode and Common Cathode Are Available for Red and Green
The package of surface color is black. Color of segments are Milky White.
High Efficiency in a Compact Package
Common Anode and Common Cathode Are Available for Red and Green
The package of surface color is black. Color of segments are Milky White.
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 3 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 563 nm |
Character Width | 4mm |
Character Height | 8mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 13mm |
External Height | 5mm |
External Dimensions | 22 x 13 x 5mm |
External Width | 22mm |
Luminous Intensity | 6.3 mcd |
Colour of Face | Black |
Forward Voltage | 2.8 V |
Power Dissipation | 1440mW |
For Use With | General Electronic Equipments |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Series | LB-303AK |
Decimal Orientation | Right Side |
Operating Temperature Range | -25 → +75°C |
Forward Current | 20mA |