- RS Stock No.:
- 168-2433
- Mfr. Part No.:
- LA-101MA
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2433
- Mfr. Part No.:
- LA-101MA
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Anode Common Type
DIP Type
Anode Common Type
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 563 nm |
Character Width | 14.1mm |
Character Height | 25.4mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Depth | 34mm |
External Width | 24mm |
External Dimensions | 24 x 34 x 10.5mm |
External Height | 10.5mm |
Luminous Intensity | 16 mcd |
Colour of Face | Black |
Power Dissipation | 640mW |
Forward Voltage | 5.6 V |
Maximum Operating Temperature | +75°C |
Series | LA-101MA |
For Use With | General Electronic Equipments |
Forward Current | 20mA |
Decimal Orientation | Right Side |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +75°C |