- RS Stock No.:
- 168-2448
- Mfr. Part No.:
- LA-301XL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 168-2448
- Mfr. Part No.:
- LA-301XL
- Brand:
- ROHM
Legislation and Compliance
Product Details
The LB-301B Series is Developed Because of Demand for Small Single Digit LED Numeric Display. Material of Emmision are Display use GaAsP on GaP, AlGlanP Gap. The Height of Letter 8.0 mm. Single Digit Numeric Display That is Packed By Epoxy Resin.
The height of a letter is 8.0mm.
Each Colour has Common Anode and Common Cathode Respectively.
Light Leakage from Sigments Probable with the Small Packages
The package of surface color is black. Color of segments Emmiting Colour.
Each Colour has Common Anode and Common Cathode Respectively.
Light Leakage from Sigments Probable with the Small Packages
The package of surface color is black. Color of segments Emmiting Colour.
Specifications
Attribute | Value |
---|---|
Display Type | LED |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 589 nm |
Character Width | 4mm |
Character Height | 8mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 11mm |
External Height | 5mm |
External Width | 7mm |
External Dimensions | 7 x 11 x 5mm |
Luminous Intensity | 90 mcd |
Colour of Face | Black |
Power Dissipation | 520mW |
Forward Voltage | 2.6 V |
Forward Current | 25mA |
Operating Temperature Range | -25 → +75°C |
For Use With | General Electronic Equipments |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Decimal Orientation | Right Side |
Series | LA-301L |