- RS Stock No.:
- 519-6421
- Mfr. Part No.:
- LA-301BB
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 519-6421
- Mfr. Part No.:
- LA-301BB
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
7-Segment LED, LA301 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction
With right-hand decimal points
Black-surface package
Lead-free construction
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Blue |
Number of Segments | 7 |
Dominant Wavelength | 470 nm |
Character Width | 4mm |
Character Height | 8mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 7mm |
External Depth | 5mm |
External Dimensions | 11 x 7 x 5mm |
External Height | 11mm |
Luminous Intensity | 56 mcd |
Colour of Face | Black |
Forward Voltage | 3.6 V |
Power Dissipation | 336mW |
Maximum Operating Temperature | +75°C |
Forward Current | 10mA |
Operating Temperature Range | -25 → +75°C |
Minimum Operating Temperature | -25°C |
Decimal Orientation | Right Side |