- RS Stock No.:
- 616-4683
- Mfr. Part No.:
- SC23-11PBWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 616-4683
- Mfr. Part No.:
- SC23-11PBWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Note
A3
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Blue |
Number of Segments | 7 |
Dominant Wavelength | 470 nm |
Character Width | 32.2mm |
Character Height | 57mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 70mm |
External Dimensions | 70 x 48 x 12mm |
External Width | 48mm |
External Depth | 12mm |
Luminous Intensity | 0.8 mcd |
Colour of Face | Grey |
Forward Voltage | 7.3 V, 14.6 V |
Power Dissipation | 252 mW, 504 mW |
Forward Current | 30mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +85°C |