- RS Stock No.:
- 616-5254
- Mfr. Part No.:
- KCSA02-107
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 616-5254
- Mfr. Part No.:
- KCSA02-107
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Dominant Wavelength | 590 nm |
Character Width | 3.2mm |
Character Height | 5.1mm |
Common Connection | Anode |
Mounting Type | Surface Mount |
External Dimensions | 10 x 6.9 x 3mm |
External Height | 10mm |
External Width | 6.9mm |
External Depth | 3mm |
Luminous Intensity | 34 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V |
Power Dissipation | 75mW |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |