- RS Stock No.:
- 752-6350
- Mfr. Part No.:
- LA-601BL
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6350
- Mfr. Part No.:
- LA-601BL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
7-Segment LED, LA601 Series, Rohm
7-segment LED display
With right-hand decimal points
Black-surface package
Lead-free construction
With right-hand decimal points
Black-surface package
Lead-free construction
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Blue |
Number of Segments | 7 |
Dominant Wavelength | 470 nm |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 19mm |
External Dimensions | 19 x 12.5 x 8mm |
External Width | 12.5mm |
External Depth | 8mm |
Luminous Intensity | 56 mcd |
Colour of Face | Black |
Forward Voltage | 3.6 V |
Power Dissipation | 336mW |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Decimal Orientation | Right Side |
Forward Current | 10mA |
Operating Temperature Range | -25 → +75°C |