- RS Stock No.:
- 871-4671
- Mfr. Part No.:
- TA03-11GT
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 871-4671
- Mfr. Part No.:
- TA03-11GT
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Dot Matrix LED Displays 5x7 - 7.62mm
This family of dot matrix displays, from Kingbright, are available in a variety of single colour options. They have a 5x7 dot matrix with a 0.3 inch matrix height. They offer low current operation and are mechanically rugged.
7.62 mm displays
5x7 dot matrix
0.3 inch matrix height
Single colour
5x7 dot matrix
0.3 inch matrix height
Single colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Dot Matrix LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
LED Colours | Green |
Dominant Wavelength | 568 nm |
Character Width | 6mm |
Character Height | 8.9mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 9.8 x 18.5 x 3.1mm |
External Height | 3.1mm |
External Width | 9.8mm |
External Depth | 18.5mm |
Luminous Intensity | 8.3 mcd |
Colour of Face | Grey |
Forward Voltage | 2.2 V |
Power Dissipation | 62.5mW |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Dots High | 7 |
Series | TA03 |
Forward Current | 25mA |
Dots Wide | 5 |
Dot Matrix Dimensions | 7 x 5 |
Dot Matrix Format | 5 x 7 |
Minimum Operating Temperature | -40°C |