- RS Stock No.:
- 871-7475
- Mfr. Part No.:
- PSC08-11CGKWA
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 871-7475
- Mfr. Part No.:
- PSC08-11CGKWA
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Digit Alphanumeric Display, Kingbright 20.32mm (0.8in)
This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 20.32mm high and have a 0.8inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.
Features of the alphanumeric displays:
Through-hole mounted
Single-digit
20.32mm display
0.8inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Through-hole mounted
Single-digit
20.32mm display
0.8inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 16-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 16 |
Dominant Wavelength | 570 nm |
Character Width | 10.9mm |
Character Height | 20.3mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 20mm |
External Height | 8.5mm |
External Depth | 27.7mm |
External Dimensions | 20 x 27.7 x 8.5mm |
Luminous Intensity | 25 mcd |
Colour of Face | Grey |
Forward Voltage | 2.1 V |
Power Dissipation | 75mW |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Series | PSC08 |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |