- RS Stock No.:
- 110-7128
- Mfr. Part No.:
- TLD1314ELXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 110-7128
- Mfr. Part No.:
- TLD1314ELXUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
LED Drivers, Infineon
These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineons LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting
LED Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Output Current | 120mA |
Input Voltage | 5.5 → 40 V |
AC or DC Input Voltage | dc |
Application | Automotive Lighting, LED Lighting |
Package Type | SSOP |
Number of Pins | 14 |
Maximum Output Voltage | 40V |
Minimum Output Voltage | -1V |
Power Dissipation | 1.5W |