- RS Stock No.:
- 126-3173
- Mfr. Part No.:
- NCL30188BDR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 126-3173
- Mfr. Part No.:
- NCL30188BDR2G
- Brand:
- onsemi
Legislation and Compliance
Product Details
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
Specifications
Attribute | Value |
---|---|
Output Current | 300 mA, 500mA |
Input Voltage | 9.4 → 25.5 V |
AC or DC Input Voltage | dc |
Dimming Operation | Yes |
Application | Electronic Control Gear for LED Lighting, Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines |
Package Type | SOIC |
Number of Pins | 8 |
Maximum Output Voltage | 14V |
Minimum Output Voltage | 8V |
Current Rating | 0.8 → 4.5mA |
Series | NCL |