- RS Stock No.:
- 184-8181
- Mfr. Part No.:
- BD9470AEFV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-8181
- Mfr. Part No.:
- BD9470AEFV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
6chLED constant current driver
LED maximum output current 250mA
Individual PWM dimming modulation allowed for LEDs
±2%LED current accuracy (when eachLED is set to 130mA)
Built-in LED feedback voltage automatic adjustment circuit according toLED current
Built-in start-up circuit independent of PWM light modulation
built-in VOUT・FB voltage maintenance function when PWM=Low(0%)
Built-in LED current stabilization circuit while scanning operation is performed
Built-in VOUT discharge circuit while shutdown
Built-in LED protection(OPEN / SHORT protection)
Individual detection and individual LED OFF for both open and short circuit
Adjustable LED short-circuit protection threshold
PWM Independent LED protection
VOUT over voltage protection (OVP) and reduced voltage protection(SCP) circuit
Built-in failure indication function
Built-in ISET pin short-circuit protection circuit
LED maximum output current 250mA
Individual PWM dimming modulation allowed for LEDs
±2%LED current accuracy (when eachLED is set to 130mA)
Built-in LED feedback voltage automatic adjustment circuit according toLED current
Built-in start-up circuit independent of PWM light modulation
built-in VOUT・FB voltage maintenance function when PWM=Low(0%)
Built-in LED current stabilization circuit while scanning operation is performed
Built-in VOUT discharge circuit while shutdown
Built-in LED protection(OPEN / SHORT protection)
Individual detection and individual LED OFF for both open and short circuit
Adjustable LED short-circuit protection threshold
PWM Independent LED protection
VOUT over voltage protection (OVP) and reduced voltage protection(SCP) circuit
Built-in failure indication function
Built-in ISET pin short-circuit protection circuit
Specifications
Attribute | Value |
---|---|
Output Current | 250mA |
Input Voltage | 9 → 35 V |
Dimming Operation | PWM |
Application | LCD Back Light, Monitor, TV |
Package Type | HTSSOP-B |
Number of Pins | 28 |
Maximum Output Voltage | 5.88V |
Minimum Output Voltage | 5.71V |
Current Rating | 8.5mA |
Power Dissipation | 4700mW |