- RS Stock No.:
- 211-1447
- Mfr. Part No.:
- OTI-QBM-40/220-240/1A0-NFC-I
- Brand:
- Osram
On back order for despatch 08/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$160.20
(exc. GST)
$184.23
(inc. GST)
Units | Per unit |
1 - 4 | $160.20 |
5 - 9 | $157.85 |
10 - 24 | $153.53 |
25 - 49 | $148.80 |
50 + | $145.13 |
- RS Stock No.:
- 211-1447
- Mfr. Part No.:
- OTI-QBM-40/220-240/1A0-NFC-I
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Osram OTi QBM 40W Com 200-500mA NFC Bluetooth. The main benefit of this driver is the qualified Bluetooth mesh that was enabled by Silvair and works with OSRAM HubSense. Further highlights include 1…100% dimming and a wide operating window. An independent version with cable clamps, screw terminals on the primary side and through-looping is also available.
Qualified Bluetooth mesh enabled by Silvair
Works with OSRAM Hubsense
Cable clamp housing for independent mounting
Through-looping
Works with OSRAM Hubsense
Cable clamp housing for independent mounting
Through-looping
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 20…50V |
Maximum Output Power | 40W |
Output Current | 500 → 1050mA |
Dimmable | Yes |
Input Voltage | 220…240 V |
Operation | Constant Current |
LED Driver Type | LED Driver |