RS PRO, 12V Output, 180W Output, 15A Output, Constant Voltage
- RS Stock No.:
- 874-3871
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 874-3871
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
180W Constant Voltage Dali Dimmable LED Power Supply - ELED-180-D Series
The ELED-180-D is a series of AC-DC Dali dimmable, constant Voltage LED drivers. The ELED-180-D LED power supply is IP66 rated, it comes in a metal case and features a Dali dimming function. These LED drivers feature universal AC input of 100 to 265Vac and provide a 12V output constant voltage. The ELED-180-D has up to 87% high efficiency, is cooled by free air convection and comes with short circuit, overload, over voltage and over temperature protection. This constant Voltage, Dali dimmable LED driver features built-in PFC function and complies with CE marking.
Constant voltage design
Universal AC input 100-265Vac
IP66 rating for indoor or outdoor installations
Short circuit, overload, over voltage and over temperature protection
Built-In active PFC function
Built in DALI interface Dimming function
Up to 87% efficiency
Universal AC input 100-265Vac
IP66 rating for indoor or outdoor installations
Short circuit, overload, over voltage and over temperature protection
Built-In active PFC function
Built in DALI interface Dimming function
Up to 87% efficiency
Standards
EN61347-2-13
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 180W |
Output Current | 15A |
Input Voltage | 100 → 265 V ac |
Operation | Constant Voltage |
Dimming Operation | DALI |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Output | 12 V dc @ 15 A |
Current Rating | 960 mA @ 220 V ac |
Series | ELED-180-D |
Voltage Rating | 100 → 265V ac |
Number of Outputs | 2 |
Configuration | Enclosed |
Primary Type | AC-DC |
Standards Met | CE |