- RS Stock No.:
- 122-2438
- Mfr. Part No.:
- EVALLEDILD6150TOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 122-2438
- Mfr. Part No.:
- EVALLEDILD6150TOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Infineon Demo Board for ILD6150 LED driver IC
The Infineon EVALLED-ILD6150 Board is a demo board for the 60V LED Driver ILD6150.
The ILD6150 is a hysteretic buck LED driver IC for driving high power LEDs in general lighting applications with average currents up to 1.5 A. The ILD6150 incorporates an under voltage lockout that shuts down the IC when the minimum supply voltage threshold is exceeded.
The demo board is configured to have an output current of 1 A. The demo board is suitable for LED applications with a wide range of supply voltages from 4.5 V to 60 V. Analogue and digital dimming are also supported.
Typical applications are LED drivers for general lighting, retail, office and residential downlights, street and tunnel lighting, LED ballasts.
The ILD6150 is a hysteretic buck LED driver IC for driving high power LEDs in general lighting applications with average currents up to 1.5 A. The ILD6150 incorporates an under voltage lockout that shuts down the IC when the minimum supply voltage threshold is exceeded.
The demo board is configured to have an output current of 1 A. The demo board is suitable for LED applications with a wide range of supply voltages from 4.5 V to 60 V. Analogue and digital dimming are also supported.
Typical applications are LED drivers for general lighting, retail, office and residential downlights, street and tunnel lighting, LED ballasts.
Features
Wide input voltage range from 4.5 V to 60 V
Up to 0.7 A output current
Up to 1 MHz switching frequency
Soft-start capability
PWM or analogue dimming possible
Overcurrent protection
Adjustable over temperature protection
Up to 0.7 A output current
Up to 1 MHz switching frequency
Soft-start capability
PWM or analogue dimming possible
Overcurrent protection
Adjustable over temperature protection
LED Drivers, Infineon
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Demonstration Board |
Featured Device | ILD6150 |