- RS Stock No.:
- 196-1797
- Mfr. Part No.:
- STEVAL-ILL051V2
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$64.58
(exc. GST)
$74.27
(inc. GST)
Units | Per unit |
1 - 4 | $64.58 |
5 + | $58.14 |
- RS Stock No.:
- 196-1797
- Mfr. Part No.:
- STEVAL-ILL051V2
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The purpose of the STEVAL-ILL051V2 evaluation board is to aid in the evaluation of the LED2000, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2000 is designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin.
The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility.
The device is fully protected against overheating, overcurrent and output short-circuit.
The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility.
The device is fully protected against overheating, overcurrent and output short-circuit.
3.0 V to 18 V operating input voltage range
850 kHz fixed switching frequency
100 mV typical current sense voltage drop
PWM dimming
±7% output current accuracy
Synchronous rectification
Internal current limiting
Thermal shutdown
850 kHz fixed switching frequency
100 mV typical current sense voltage drop
PWM dimming
±7% output current accuracy
Synchronous rectification
Internal current limiting
Thermal shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | LED Driver |
Featured Device | LED2000 |
Kit Name | STEVAL |