- RS Stock No.:
- 171-2057
- Mfr. Part No.:
- 8340
- Brand:
- Keystone
Discontinued product
- RS Stock No.:
- 171-2057
- Mfr. Part No.:
- 8340
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
Product Details
Keystone LED Spacer Mounts - Bi-Lead
This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1 (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)
Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.
Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)
LED Mounting Hardware, Keystone Electronics
Specifications
Attribute | Value |
---|---|
LED Holder Type | LED Spacer |
Diameter | 5mm |
For Use With | 5mm (T-1 3/4) LEDs |
Mounting Type | PCB |