- RS Stock No.:
- 174-9679
- Mfr. Part No.:
- 455-250
- Brand:
- Bivar
Discontinued product
- RS Stock No.:
- 174-9679
- Mfr. Part No.:
- 455-250
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Mount, Vertical, 0.250in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White
Material: White Nylon
Funnel Shaped Lead Entry Holes for Assembly Ease
Body Thickness: 0.150"(3.8mm)
Feet Facilitate Cleaning and Inspection
Funnel Shaped Lead Entry Holes for Assembly Ease
Body Thickness: 0.150"(3.8mm)
Feet Facilitate Cleaning and Inspection
Specifications
Attribute | Value |
---|---|
Diameter | 6.4mm |
For Use With | 3 mm LED, 5 mm LED |
Number of Legs | 4 |
Series | 455 |