- RS Stock No.:
- 752-9047
- Mfr. Part No.:
- ELM 2-5MM
- Brand:
- Bivar
900 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.11
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.11 | $11.00 |
500 + | $0.104 | $10.40 |
*price indicative |
- RS Stock No.:
- 752-9047
- Mfr. Part No.:
- ELM 2-5MM
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar ELM 2 Series Self-Retaining LED Mounts
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 3mm LEDs with 2 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
Specifications
Attribute | Value |
---|---|
Diameter | 4.8mm |
LED Holder Type | LED Spacer |
For Use With | 3 mm LEDs |
Series | ELM 2 |