- RS Stock No.:
- 186-2301
- Mfr. Part No.:
- C14750_STRADA-2X2-CAT
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2301
- Mfr. Part No.:
- C14750_STRADA-2X2-CAT
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Caternary street light beam.
Specifications
Attribute | Value |
---|---|
Series | STRADA |
Number of LEDs Per Lens | 4 |
Emission Pattern | Street Lighting |
Lens Material | Polymethyl Methacrylate (PMMA) |
Affixing Method | Glue, Pin, Screw |
For Use With | Array, Catenary Lighting, Europe specific lighting, IESNA Type I, Moderate Street Width, Parking Area Lighting Wide-Area Lighting, Street Lighting Medium Pole Distances, Symm. Street Lighting, Tunnel Lighting Pedestr. Tunnel Lighting, Wet Roads (MEW), Wide Streets |
Dimensions | 50 x 50 x 6.15mm |
Clear or Diffused | Clear |
Height | 6.15mm |
Length | 50mm |
Width | 50mm |