- RS Stock No.:
- 186-2366
- Mfr. Part No.:
- CS16324_STRADELLA-IP-28-HB-W
- Brand:
- Ledil
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 78)
$13.483
(exc. GST)
$15.505
(inc. GST)
Units | Per unit | Per Tray* |
78 - 78 | $13.483 | $1,051.674 |
156 - 234 | $13.146 | $1,025.388 |
312 + | $12.943 | $1,009.554 |
*price indicative |
- RS Stock No.:
- 186-2366
- Mfr. Part No.:
- CS16324_STRADELLA-IP-28-HB-W
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
∼90° wide beam. Variant made from PMMA.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | STRADELLA |
Product Type | LED Lens |
Emission Pattern | Wide |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 90 ° |
Affixing Method | Pin, Screw |
For Use With | Flood Lighting, Highbay Lighting, High-Mast Lighting, Lowbay Lighting, Midbay Lighting, Projector Lighting, Stadium and Sports Field Lighting, Symm. Flood Lighting |
Dimensions | 100 x 100 x 9.49mm |
Clear or Diffused | Clear |
Height | 9.49mm |
Length | 100mm |
Width | 100mm |