- RS Stock No.:
- 785-1094
- Mfr. Part No.:
- FA11948_JULIA-A
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 785-1094
- Mfr. Part No.:
- FA11948_JULIA-A
- Brand:
- Ledil
Technical data sheets
- LEDil Julia Series LED Optics for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Julia Series LED Optics for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Julia Series LED Optics for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Julia Series LED Optics for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Julia Series LED Optics for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Julia Series LED Optics for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Julia Series LED Optics for use with Cree XP-E LEDs Datasheet
- LEDil Julia Series LED Optics for use with Cree XP-G LEDs Datasheet
- LEDil Julia Series LED Optics for use with Seoul Z5 LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL JULIA-A Series LED Lenses
The JULIA series from LEDiL, are a family of round LED lens assemblies with a diameter of 18.8 mm. This range is designed for use with a single LED and has a clear lens and holder. They also offer a range of beam angles designed for wide area lighting. JULIA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the JULIA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue/tape.
JULIA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the JULIA lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue/tape.
JULIA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Julia |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Affixing Method | Pin, Tape |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5 |
Dimensions | 18.8 (Dia.) x 4.81mm |
Clear or Diffused | Clear |
Diameter | 18.8mm |
Height | 4.81mm |
Kit Contents | Lens, Mount |