- RS Stock No.:
- 785-1404
- Mfr. Part No.:
- C12727_STRADA-SQ-VSM
- Brand:
- Ledil
On back order for despatch 13/06/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$6.655
(exc. GST)
$7.653
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $6.655 | $26.62 |
24 - 44 | $6.488 | $25.952 |
48 + | $4.958 | $19.832 |
*price indicative |
- RS Stock No.:
- 785-1404
- Mfr. Part No.:
- C12727_STRADA-SQ-VSM
- Brand:
- Ledil
Technical data sheets
- LEDil Strada-SQ Series LED Assembly/Lens for use with Philips Lumileds LUXEON M LEDs Datasheet
- LEDil Strada-SQ Series LED Assembly/Lens for use with Cree XM-L LEDs Datasheet
- LEDil Strada-SQ Series LED Lens for use with Cree XP-G2 LEDs Datasheet
- LEDil Strada-SQ Series LED Assembly/Lens for use with Cree XT-E LEDs Datasheet
- STRADA Lens Guide
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-SQ Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-SQ |
Product Type | LED Lens |
Lens Shape | Square |
Number of LEDs Per Lens | 1 |
Emission Pattern | Extra Wide Angle |
Viewing Angle | 149 → 154 ° |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XM-L, Cree XP-G2, Cree XT-E, Lumileds LUXEON M |
Dimensions | 25 x 25 x 6.8mm |
Clear or Diffused | Clear |
Height | 6.8mm |
Kit Contents | Lens |
Length | 25mm |
Width | 25mm |